357-052-440-201

Heilind Number:EDA357-052-440-201
Manufacturer:EDAC
Manufacturer Number:357-052-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-201

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless connectivity in your electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it provides reliable power transmission. The 52 positions spread across 2 rows allow for efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Trust in this Straight mount orientation connector for robust and secure board-to-board connections in your projects. Explore our full range of connectors for all your electronic needs.