357-052-440-202

Heilind Number:EDA357-052-440-202
Manufacturer:EDAC
Manufacturer Number:357-052-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-202

Detailed Description

Introducing our 357-052-440-202 Card Edge Connector, meticulously designed for seamless connectivity in your PCB applications. This sleek black connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers high-density, secure connections across its 52 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Trust in the quality and precision of our Card Edge Connector for all your board-to-board PCB connectivity needs.