357-052-440-203

Heilind Number:EDA357-052-440-203
Manufacturer:EDAC
Manufacturer Number:357-052-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-203

Detailed Description

Introducing our 357-052-440-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector, crafted with precision from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With two rows of 52 positions, it provides ample connectivity options while maintaining a compact design. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for seamless straight-mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and efficiency of this connector for your next project in the field of electronics.