357-052-440-204

Heilind Number:EDA357-052-440-204
Manufacturer:EDAC
Manufacturer Number:357-052-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 52 copper alloy contacts offer reliable power and signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its straight mount orientation for easy installation and experience uninterrupted connectivity like never before. Elevate your electronic designs with the 357-052-440-204 Card Edge Connector.