357-052-440-208

Heilind Number:EDA357-052-440-208
Manufacturer:EDAC
Manufacturer Number:357-052-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 52 positions for seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.