357-052-440-258

Heilind Number:EDA357-052-440-258
Manufacturer:EDAC
Manufacturer Number:357-052-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-440-258

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 52 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers high-speed connectivity with minimal signal loss. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.