357-052-442-201

Heilind Number:EDA357-052-442-201
Manufacturer:EDAC
Manufacturer Number:357-052-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector in sleek Black. Engineered for high performance, this connector is designed to handle up to 5 A of current, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The 52 positions allow for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision to elevate your PCB assembly process.