357-052-442-203

Heilind Number:EDA357-052-442-203
Manufacturer:EDAC
Manufacturer Number:357-052-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers exceptional durability and safety. Featuring two rows of 52 positions each, it provides ample connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Upgrade your PCB assembly with this essential component, available now in our extensive range of connectors.