357-052-442-207

Heilind Number:EDA357-052-442-207
Manufacturer:EDAC
Manufacturer Number:357-052-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-052-442-207, designed for seamless connectivity in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, this connector offers a total of 52 positions for versatile connectivity options. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your design. Engineered to meet the stringent industry standards, it boasts a 5A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your PCB assemblies, a standout in our extensive lineup of connectors for seamless board-to-board connections.