357-052-442-208

Heilind Number:EDA357-052-442-208
Manufacturer:EDAC
Manufacturer Number:357-052-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-208

Detailed Description

Introducing our 357-052-442-208 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, you can count on seamless and efficient signal transfer across all 52 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic projects to the next level.