357-052-442-212

Heilind Number:EDA357-052-442-212
Manufacturer:EDAC
Manufacturer Number:357-052-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic assemblies. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal performance even in demanding environments. With two rows of 52 copper alloy contacts, each plated for enhanced conductivity, it guarantees secure signal transmission with a low contact resistance. The .156-inch pitch and .2-inch row spacing provide easy installation and alignment, while the straight mount orientation allows for efficient PCB assembly. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-speed data transfer and power delivery applications. Trust in its quality and precision engineering to meet the demands of your electronic projects with ease.