357-052-442-278

Heilind Number:EDA357-052-442-278
Manufacturer:EDAC
Manufacturer Number:357-052-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-442-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector ( 357-052-442-278). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers reliable power delivery with a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 52 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this essential component for exceptional connectivity in your electronic systems.