357-052-455-201

Heilind Number:EDA357-052-455-201
Manufacturer:EDAC
Manufacturer Number:357-052-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. This sleek and durable connector, with a striking black finish, features two rows of 52 positions each, ensuring ample connectivity for your electronic devices. Engineered with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior durability and flame resistance, making it ideal for a wide range of applications. With copper alloy contacts rated for 5A, you can trust in consistent power delivery. Whether used in telecommunications, industrial controls, or automotive systems, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assemblies with the reliability and performance of our Card Edge Connector.