357-052-455-204

Heilind Number:EDA357-052-455-204
Manufacturer:EDAC
Manufacturer Number:357-052-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-455-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. Engineered for reliable performance, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 52 positions, it offers ample room for multiple connections. The copper alloy contact material ensures efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for high-performance electronics. Trust in our product to deliver seamless board-to-board connectivity in any application.