357-052-455-207

Heilind Number:EDA357-052-455-207
Manufacturer:EDAC
Manufacturer Number:357-052-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-052-455-207, designed for seamless integration in PCB applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Featuring two rows of 52 copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in the 357-052-455-207 for superior performance in your board-to-board PCB connections.