357-052-455-212

Heilind Number:EDA357-052-455-212
Manufacturer:EDAC
Manufacturer Number:357-052-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-455-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of 52 copper alloy contacts, it provides seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation makes installation a breeze. Engineered to withstand extreme conditions, this connector has an operating temperature range of -40 to 105 °C. Trust in its 5A amperage rating and superior construction for optimal performance in your projects. Upgrade to the 357-052-455-212 and experience seamless connectivity like never before.