357-052-455-268

Heilind Number:EDA357-052-455-268
Manufacturer:EDAC
Manufacturer Number:357-052-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures reliable signal transmission in complex circuitry. With a total of 52 positions, this connector accommodates multiple connections with ease. Its straight mount orientation facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Trust in this essential component to deliver optimal performance and connectivity in your electronic devices.