357-052-456-201

Heilind Number:EDA357-052-456-201
Manufacturer:EDAC
Manufacturer Number:357-052-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-201

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in your electronic devices. With a sleek black finish, this connector not only provides a visually striking component but also boasts high functionality, offering a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 52 positions, this connector ensures ample connectivity options for your PCB needs. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our comprehensive range of products to find the perfect fit for your requirements.