357-052-456-203

Heilind Number:EDA357-052-456-203
Manufacturer:EDAC
Manufacturer Number:357-052-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-203

Detailed Description

Introducing our 357-052-456-203 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed in a striking black hue, this connector offers both style and functionality. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it provides seamless connectivity for up to 52 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 357-052-456-203 to deliver superior performance and longevity in your PCB systems.