357-052-456-204

Heilind Number:EDA357-052-456-204
Manufacturer:EDAC
Manufacturer Number:357-052-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections in electronic devices. Designed with precision engineering, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees reliable power transmission. The 52-position layout, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic projects. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your PCB designs.