357-052-456-208

Heilind Number:EDA357-052-456-208
Manufacturer:EDAC
Manufacturer Number:357-052-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly projects. Crafted with precision and durability in mind, this connector boasts a sleek black color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for up to 52 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse applications. Trust in this essential component for impeccable board-to-board connections, available now in our comprehensive lineup of PCB connectors.