357-052-456-212

Heilind Number:EDA357-052-456-212
Manufacturer:EDAC
Manufacturer Number:357-052-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-212

Detailed Description

Introducing our innovative Card Edge Connector, boasting a dual-row design for enhanced connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in even the most demanding environments. With 52 positions and a pitch of .156 inches, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the black housing exudes a sleek, professional look. Designed for straight mounting orientation, it's easy to install and fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Trust in its quality and make it a staple in your electronic projects.