357-052-456-268

Heilind Number:EDA357-052-456-268
Manufacturer:EDAC
Manufacturer Number:357-052-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior heat resistance and safety. With two rows of 52 copper alloy contacts, each capable of handling up to 5A of current, you can count on reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Whether you're working on a personal project or a professional electronic system, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time.