357-052-456-278

Heilind Number:EDA357-052-456-278
Manufacturer:EDAC
Manufacturer Number:357-052-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-456-278

Detailed Description

Introducing our 357-052-456-278 Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. Designed for seamless integration into your electronics assembly, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each with a 5A amperage rating, it offers a total of 52 positions for versatile connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.