357-052-458-202

Heilind Number:EDA357-052-458-202
Manufacturer:EDAC
Manufacturer Number:357-052-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-202

Detailed Description

Maximize signal transfer efficiency with our high-performance Card Edge Connector, SKU 357-052-458-202. Designed for seamless integration in PCB applications, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 52 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial environments. Its right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in the quality and performance of this Card Edge Connector for all your board-to-board PCB connectivity needs.