357-052-458-204

Heilind Number:EDA357-052-458-204
Manufacturer:EDAC
Manufacturer Number:357-052-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5A amperage rating. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 52 positions. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for use in a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.