357-052-458-207

Heilind Number:EDA357-052-458-207
Manufacturer:EDAC
Manufacturer Number:357-052-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures reliable performance. Featuring two rows of 52 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Designed for right-angle mounting, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in harsh environmental conditions. Trust in our Card Edge Connector for secure and efficient board connections every time.