357-052-458-208

Heilind Number:EDA357-052-458-208
Manufacturer:EDAC
Manufacturer Number:357-052-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections with uncompromising reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with industry safety standards. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 52 positions for efficient signal transmission. The right-angle mount orientation allows for easy installation in compact spaces. Operating flawlessly in environments ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and precision engineering, making it a standout choice in the world of PCB connectors. Elevate your connectivity solutions with this essential component.