357-052-458-212

Heilind Number:EDA357-052-458-212
Manufacturer:EDAC
Manufacturer Number:357-052-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 in, and a spacing of .2 in, it offers a total of 52 positions for seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector's quality and efficiency for all your PCB connectivity needs.