357-052-458-258

Heilind Number:EDA357-052-458-258
Manufacturer:EDAC
Manufacturer Number:357-052-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-258

Detailed Description

Introducing the 357-052-458-258 Card Edge Connector, a high-performance solution for seamless PCB connectivity. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 52 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and precise board-to-board connections. Engineered for convenience, the right-angle mount orientation makes installation a breeze. Plus, with an operating temperature range of -40 to 105 °C, you can trust this connector to function flawlessly in a wide range of conditions. Whether you're a professional engineer or DIY enthusiast, the 357-052-458-258 is the perfect choice for your PCB connection needs. Upgrade your projects with this top-of-the-line Card Edge Connector.