357-052-458-268

Heilind Number:EDA357-052-458-268
Manufacturer:EDAC
Manufacturer Number:357-052-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row design with 52 positions allows for efficient data transfer, while the Copper Alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of PCBs, making it ideal for board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its right-angle mount orientation further enhances versatility. Trust in this essential component for seamless and secure circuit connectivity.