357-052-458-278

Heilind Number:EDA357-052-458-278
Manufacturer:EDAC
Manufacturer Number:357-052-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliability and safety in operation. With a robust amperage rating of 5 A, it provides efficient power transmission. Featuring two rows of precision-machined Copper Alloy contacts, it offers 52 positions with a pitch of .156 inches, guaranteeing secure and stable connections on PCBs. The right-angle mount orientation and .2-inch row spacing make it versatile for various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.