357-052-459-201

Heilind Number:EDA357-052-459-201
Manufacturer:EDAC
Manufacturer Number:357-052-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-201

Detailed Description

Introducing the 357-052-459-201 Card Edge Connector, a crucial component for seamless electronic connections. Designed for optimal performance, this connector boasts a sleek black exterior that not only adds a touch of sophistication but also indicates its durability. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in any application. Featuring two rows of contacts made of high-quality Copper Alloy, it offers efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 52 positions, it accommodates multiple connections for enhanced functionality. The right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Discover the perfect balance of performance and reliability with this Card Edge Connector, a must-have in the world of electronic components.