357-052-459-202

Heilind Number:EDA357-052-459-202
Manufacturer:EDAC
Manufacturer Number:357-052-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety compliance. With a double-row configuration and 52 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Additionally, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in the quality and functionality of our Card Edge Connector to elevate the performance of your electronics.