357-052-459-203

Heilind Number:EDA357-052-459-203
Manufacturer:EDAC
Manufacturer Number:357-052-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-052-459-203. Designed for high-performance applications, this connector in sleek black features 52 positions spread across 2 rows, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it can handle an amperage of 5A with ease. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential component for your connectivity needs, available in our extensive range of connectors.