357-052-459-204

Heilind Number:EDA357-052-459-204
Manufacturer:EDAC
Manufacturer Number:357-052-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 52 gold-plated Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5 A. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Designed for versatility, its right-angle mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial environments. Trust in its superior performance and make seamless connections with confidence.