357-052-459-207

Heilind Number:EDA357-052-459-207
Manufacturer:EDAC
Manufacturer Number:357-052-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-052-459-207). Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 52 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation facilitates easy installation on circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Elevate the performance of your devices with this essential component from our extensive range of connectors.