357-052-459-208

Heilind Number:EDA357-052-459-208
Manufacturer:EDAC
Manufacturer Number:357-052-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 52 positions. Its right angle mount orientation and row spacing of .2 inches make for easy installation and optimal space utilization. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in our top-quality product to keep your electronics running smoothly.