357-052-459-212

Heilind Number:EDA357-052-459-212
Manufacturer:EDAC
Manufacturer Number:357-052-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-212

Detailed Description

Upgrade your PCB connections with our 357-052-459-212 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at .156 inches with .2 inches row spacing, you can easily achieve secure and efficient connections. Boasting 52 positions, this connector offers ample capacity for your PCB needs. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.