357-052-459-258

Heilind Number:EDA357-052-459-258
Manufacturer:EDAC
Manufacturer Number:357-052-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-258

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sophisticated black finish that not only adds a touch of elegance but also ensures durability. Engineered with precision, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, guaranteeing optimal conductivity and longevity. With two rows and 52 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure efficient data transfer. The right-angle mount orientation enhances versatility in installation, making it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial and commercial applications. Upgrade your connectivity with our top-of-the-line Card Edge Connector.