357-052-459-278

Heilind Number:EDA357-052-459-278
Manufacturer:EDAC
Manufacturer Number:357-052-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-459-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Engineered for seamless integration, its right-angle mount orientation saves space and allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.