357-052-460-202

Heilind Number:EDA357-052-460-202
Manufacturer:EDAC
Manufacturer Number:357-052-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-202

Detailed Description

Introducing our 357-052-460-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a striking black color. With two rows of 52 positions each, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity and signal integrity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for use in various industrial and commercial applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in the performance and quality of our Card Edge Connector to keep your devices running smoothly and reliably.