357-052-460-203

Heilind Number:EDA357-052-460-203
Manufacturer:EDAC
Manufacturer Number:357-052-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-203

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections, while the 52 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industries. Whether you're designing for telecommunications, automotive, or industrial equipment, our Card Edge Connector guarantees optimal performance and longevity. Upgrade your PCB connectivity with this essential component today.