357-052-460-204

Heilind Number:EDA357-052-460-204
Manufacturer:EDAC
Manufacturer Number:357-052-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-204

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board connections in electronic assemblies. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of 52 positions each, it offers ample connectivity for complex circuitry. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for use in a wide variety of environments. Its straight mount orientation and .156-inch pitch make for easy and secure installation. Trust in the quality and efficiency of our Card Edge Connector for your next project.