357-052-460-207

Heilind Number:EDA357-052-460-207
Manufacturer:EDAC
Manufacturer Number:357-052-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers optimal signal transmission. Its 52 positions accommodate multiple connections with ease. Engineered for versatility, it allows for straight mounting orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the most demanding environments. Trust in our product for efficient and secure PCB connectivity in any application.