357-052-460-258

Heilind Number:EDA357-052-460-258
Manufacturer:EDAC
Manufacturer Number:357-052-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-258

Detailed Description

Introducing the 357-052-460-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a bold black color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in the most demanding applications. With two rows of copper alloy contacts and a total of 52 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Trust in the 357-052-460-258 to deliver optimal power and signal transmission, meeting the highest standards of quality and efficiency in the realm of PCB connectors. Elevate your connectivity experience with this cutting-edge component, a must-have in any electronic assembly toolkit.