357-052-460-268

Heilind Number:EDA357-052-460-268
Manufacturer:EDAC
Manufacturer Number:357-052-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-460-268

Detailed Description

Elevate your PCB connection game with our Card Edge Connector, SKU 357-052-460-268. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, you can achieve seamless connectivity across all 52 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this connector to deliver top-notch performance for all your PCB connectivity needs.