357-052-520-212

Heilind Number:EDA357-052-520-212
Manufacturer:EDAC
Manufacturer Number:357-052-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 52 positions, provide ample connectivity options. Perfect for board-to-board applications, it guarantees a secure fit with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic setups. Upgrade your system with this essential component for optimal performance and connectivity.