357-052-520-258

Heilind Number:EDA357-052-520-258
Manufacturer:EDAC
Manufacturer Number:357-052-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-520-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of copper alloy contacts, it provides reliable power transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 52 positions offer ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Explore this essential component for your PCB connections, perfect for various applications in the electronics industry.