357-052-520-268

Heilind Number:EDA357-052-520-268
Manufacturer:EDAC
Manufacturer Number:357-052-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-520-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 52 copper alloy contacts, it offers seamless data transmission and power supply, while its .156-inch pitch and .2-inch row spacing guarantee a secure fit. Suitable for board-to-board PCB connections, it's perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and performance to keep your devices running smoothly.